3-position shrouded header, male, straight orientation, with a 5mm pitch. Features a 12A current rating and 300V voltage rating, with a solder termination and through-hole mounting. Black housing, UL94 V-0 flammability rating, and RoHS compliant.
Phoenix Contact 2909633 technical specifications.
| Color | Black |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.95mm |
| Housing Color | Black |
| Length | 14.65mm |
| Max Current Rating | 12A |
| Mount | Through Hole, Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.061024oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2909633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.