Phoenix Contact 2909963 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 78.74inch |
| Material | Plastic, PVC |
| Mount | Panel |
| Series | UM108 |
| Weight | 2.205lb |
| Width | 4.252inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2909963 to view detailed technical specifications.
No datasheet is available for this part.