Phoenix Contact 2909989 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, PVC |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 0.220462oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2909989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.