Phoenix Contact 2915216 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current | 12A |
| Current Rating | 16A |
| Depth | 18mm |
| Height | 15.35mm |
| Housing Color | Black |
| Length | 14.95mm |
| Max Current Rating | 16A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 170 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2915216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
