The Phoenix Contact 2915258 is a 2-position PC terminal block with a terminal pitch of 5mm. It features a straight body orientation and is designed for through-hole mounting. The terminal block has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 400V. It can handle a maximum current of 24A.
Phoenix Contact 2915258 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 24A |
| Max Voltage Rating | 400V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2915258 to view detailed technical specifications.
No datasheet is available for this part.