Phoenix Contact 2944177 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | COMBICON |
| Weight | 2.466355oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2944177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.