Phoenix Contact 2955616 technical specifications.
| Color | Green |
| Material | Plastic, PVC |
| Mount | Panel |
| Series | UM |
| Weight | 0.444452oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2955616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.