
Green base element for DIN rail mounting, featuring a snap-on foot for secure attachment to NS 32 or NS 35/7.5 rails. Constructed from durable plastic, polyamide, and PVC materials, this component is lead-free and RoHS compliant. Designed for general interconnect applications, it offers reliable mounting and is supplied in bulk packaging.
Phoenix Contact 2956660 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Plastic, Polyamide, PVC |
| Mount | Base |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 0.776733oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2956660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
