
Phoenix Contact 2956903 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Plastic, Polyamide, PVC |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | UM |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2956903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.