Phoenix Contact 2958147 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Plastic, PVC |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 0.111466oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2958147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.