Phoenix Contact 2959256 technical specifications.
| Lead Free | Contains Lead |
| Material | Plastic |
| RoHS Compliant | No |
| Series | UM |
| Weight | 0.143212oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 2959256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.