Phoenix Contact 2959311 technical specifications.
| Color | Green |
| Height | 1.614inch |
| Lead Free | Lead Free |
| Length | 1.772inch |
| Material | Plastic, Polyamide |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UM |
| Weight | 0.179192oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2959311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.