Phoenix Contact 2959382 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | PVC |
| Mount | Base |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 0.210586oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2959382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.