Phoenix Contact 2959586 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 45mm |
| Gender | Female |
| Length | 147mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Contacts | 15 |
| Orientation | Straight |
| Series | VARIOFACE SLIM-LINE UM |
| Voltage Rating | 125V |
| Width | 25mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2959586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.