Phoenix Contact 2959599 technical specifications.
| Approvals | EAC, IEC |
| Package/Case | Module |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 45mm |
| Gender | Male |
| Height | 147mm |
| Length | 147mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Ratings | IP20 |
| Series | VARIOFACE SLIM-LINE UM |
| Voltage Rating | 125V |
| Width | 25mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2959599 to view detailed technical specifications.
No datasheet is available for this part.