Phoenix Contact 2959735 technical specifications.
| Color | Green |
| Material | Plastic, Polyamide, PVC |
| Mount | Panel |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 0.652216oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2959735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.