Phoenix Contact 2959874 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Base |
| Series | UM |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2959874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.