
Phoenix Contact 2962476 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 50mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | VARIOFACE COMPACT-LINE UM |
| Termination | Screw |
| Voltage Rating | 25V |
| Weight | 1.426832oz |
| Width | 59mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2962476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.