Phoenix Contact 2962492 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Length | 2.32inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Series | VARIOFACE COMPACT-LINE UM |
| Termination | Screw |
| Voltage Rating | 30V |
| Weight | 1.557698oz |
| Width | 1.97inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2962492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.