10-position male ZIF/LIF connector module for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features screw termination and a 1A contact current rating. Operates within a temperature range of -20°C to 50°C, with a voltage rating of 60V DC and 25V AC. Mounts to DIN rail and supports wire gauges from 16AWG to 26AWG.
Phoenix Contact 2962544 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 45mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | VARIOFACE, UM |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 60V |
| Weight | 2.649075oz |
| Width | 50mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2962544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.