Phoenix Contact 2963336 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Height | 70.5mm |
| Lead Free | Lead Free |
| Length | 75mm |
| Mount | DIN Rail |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 2.852605oz |
| Width | 45mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2963336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
