
Phoenix Contact 2964898 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 16A |
| Height | 75mm |
| Lead Free | Lead Free |
| Length | 65.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 2.789818oz |
| Width | 45mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2964898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.