Interface module with 14 positions and 28 contacts, featuring straight male termination. Rated for 2A current and 50V AC / 60V DC voltage, with a contact current rating of 1A. Module mounts on DIN rail and supports wire gauges from 14AWG to 26AWG. Operating temperature range is -20°C to 50°C.
Phoenix Contact 2965143 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 2A |
| Depth | 50mm |
| Gender | Male |
| Height | 45mm |
| Length | 3.86inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 28 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | VARIOFACE, UM |
| Termination | Screw |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Weight | 2.62015oz |
| Width | 98mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2965143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.