Phoenix Contact 2965172 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | VARIOFACE COMPACT-LINE UM |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2965172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.