
Phoenix Contact 2966508 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Module |
| Color | Grey |
| Current Rating | 32A |
| Depth | 9mm |
| Height | 94mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLC |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1.244113oz |
| Width | 9mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2966508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
