
General purpose transistor output optocoupler featuring a single element. Operates reliably within a temperature range of -20°C to 60°C. Provides electrical isolation for signal transmission.
Phoenix Contact 2966595 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2966595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.