Phoenix Contact 2966825 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 6mm |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | INTERFACE |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2966825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.