Phoenix Contact 2967691 technical specifications.
| Approvals | EAC |
| Package/Case | Module |
| Color | Black |
| Current Rating | 10A |
| Input Current | 10A |
| Length | 14mm |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | INTERFACE |
| Termination | Plug |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2967691 to view detailed technical specifications.
No datasheet is available for this part.