
Phoenix Contact 2968111 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Current Rating | 2A |
| Depth | 50mm |
| Gender | Male |
| Length | 45mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 50 |
| Orientation | Straight |
| Series | VARIOFACE COMPACT-LINE UM |
| Voltage Rating | 60V |
| Width | 126mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2968111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.