Phoenix Contact 2968357 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 2A |
| Height | 45mm |
| Length | 4.57inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 50 |
| Series | VARIOFACE COMPACT-LINE UM |
| Termination | Screw |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Weight | 3.311167oz |
| Width | 1.97inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2968357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.