Green foot element for terminal block assembly, designed for straight orientation and DIN rail mounting. Constructed from durable polyamide, this accessory features a height of 39.5mm, length of 77mm, and width of 77mm. It is lead-free and RoHS compliant, ensuring adherence to environmental standards. Supplied in bulk packaging with 10 units per package.
Phoenix Contact 2970031 technical specifications.
| Color | Green |
| Height | 39.5mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UMK |
| Weight | 0.213407oz |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2970031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.