Phoenix Contact 2971917 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Base |
| Series | UMK |
| Weight | 0.211997oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2971917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.