Phoenix Contact 2975900 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1.5A |
| Depth | 58.5mm |
| Height | 77mm |
| Lead Free | Lead Free |
| Length | 157.5mm |
| Max Input Voltage | 125V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | VARIOFACE, UMK |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 9.808278oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2975900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.