
Phoenix Contact 2986698 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Length | 8.2foot |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2986698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
