
The CompactFlash memory card is a 256M storage device with a PATA interface. It operates at a typical supply voltage of 3.3V, with a minimum operating voltage of 3.135V and a maximum operating voltage of 3.465V. The card is designed to function within a temperature range of -40°C to 85°C. It is a type of flash memory card with a package length of 36.4mm, width of 3.3mm, and height of 42.8mm.
Phoenix Contact 2988780 technical specifications.
| Package Length (mm) | 36.4 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 42.8 |
| Density | 256Mbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2988780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.