Phoenix Contact 2989255 technical specifications.
| Cable Length (m) | 2 |
| Product Weight | 40g |
| Gender | PL-PL |
| Connector Type B | Duplex LC |
| Connector Type A | Duplex LC |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2989255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.