Phoenix Contact 2989323 technical specifications.
| Approvals | UL, EAC |
| Data Rate | 1000Mbps |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Weight | 660g |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2989323 to view detailed technical specifications.
No datasheet is available for this part.