Phoenix Contact 2989912 technical specifications.
| Package Width (mm) | 13.7 |
| Package Height (mm) | 8.95 |
| Mounting | Snap Fit To Panel |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2989912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.