
Phoenix Contact 3000159 technical specifications.
| Contact Material | Copper |
| Lead Free | Lead Free |
| Material | Aluminium |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.170726oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.