
Phoenix Contact 3000162 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.128397oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
