Phoenix Contact 3000191 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.184836oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.