Phoenix Contact 3000272 technical specifications.
| Material | Aluminium |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Weight | 0.36438oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.