
Phoenix Contact 3000541 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Insulation Material | Nylon |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
