Phoenix Contact 3000543 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.