Conn Disconnect Terminal Block 2 POS Screw DIN Rail 16A
Phoenix Contact 3000564 technical specifications.
| Color | Black, Orange |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.