Phoenix Contact 3000609 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.818356oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.