
Multi-level terminal block with 6 positions, designed for DIN rail mounting. Features a 5.2mm terminal width and accepts wire gauges from 12AWG to 26AWG. Rated for 20A and 500V, with a UL94 V-0 flammability rating. Constructed with blue nylon insulation and is RoHS compliant.
Phoenix Contact 3000716 technical specifications.
| Color | Blue |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Voltage | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
