Four-position feed-through terminal block for cable mounting. Features screw termination and a 400V voltage rating, with a maximum current rating of 17.5A. Constructed with blue Nylon insulation and a UL94 V-0 flammability rating. Includes UL, CSA, and EAC approvals, and is RoHS compliant.
Phoenix Contact 3000926 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 41mm |
| Insulation Material | Nylon |
| Length | 44mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 400V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MTTB |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.197887oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.