Phoenix Contact 3001475 technical specifications.
| Color | Blue |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 53mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| DC Rated Voltage | 600V |
| Weight | 0.761918oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.