
Modular terminal block with 2 positions and 2 poles, featuring screw termination for wire gauges from 12AWG to 30AWG. This straight-oriented, general-purpose terminal block offers a 5.2mm terminal width and is designed for DIN rail mounting. Constructed with Nylon insulation, it boasts a UL94 V-2 flammability rating and is lead-free and RoHS compliant. Approvals include UL, CSA, and EAC.
Phoenix Contact 3002555 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 66mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Weight | 0.685726oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3002555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
